-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6390
|
Newark | Instrumentation Amp, 200Khz, 118Db, Dfn, No. Of Channels:1Channels, Input Offset Voltage:10Μv, Gain Bandwidth Product:200Khz, Supply Voltage Range:± 2.7V To ± 5.5V, 2.7V To 11V, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, Cmrr:118Dbrohs Compliant: Yes |Analog Devices LTC2053HDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$8.4600 / $11.4500 | Buy Now |
DISTI #
LTC2053HDD#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1524 In Stock |
|
$6.9717 / $11.0100 | Buy Now |
DISTI #
584-LTC2053HDD#PBF
|
Mouser Electronics | Instrumentation Amplifiers Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier RoHS: Compliant | 103 |
|
$6.8900 / $10.8800 | Buy Now |
|
Analog Devices Inc | Prec, R2R, Zero-Drift, Res-Pro Min Qty: 1 Package Multiple: 121 | 3088 |
|
$5.1900 / $11.0100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 200KHZ RRO 8DFN | 3088 |
|
RFQ | |
DISTI #
4019391
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 200KHZ, 118DB, DFN RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$7.3612 / $11.6148 | Buy Now |
DISTI #
4019391
|
Farnell | INSTRUMENTATION AMP, 200KHZ, 118DB, DFN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 93 |
|
$7.2392 / $10.8275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2053HDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2053HDD#PBF
Analog Devices Inc
Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2053HDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2053HDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2053HDD | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053HDD#PBF vs LTC2053HDD |
LTC2053IDD#TRPBF | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | Analog Devices Inc | LTC2053HDD#PBF vs LTC2053IDD#TRPBF |
LTC2053CDD#PBF | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | Analog Devices Inc | LTC2053HDD#PBF vs LTC2053CDD#PBF |
LTC2053HDD#TR | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053HDD#PBF vs LTC2053HDD#TR |
LTC2053CDD#PBF | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2053HDD#PBF vs LTC2053CDD#PBF |
LTC2053HDD#PBF | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2053HDD#PBF vs LTC2053HDD#PBF |
LTC2053IDD | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2053HDD#PBF vs LTC2053IDD |
LTC2053IDD | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053HDD#PBF vs LTC2053IDD |
LTC2053IDD#TR | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053HDD#PBF vs LTC2053IDD#TR |
LTC2053CDD#TR | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2053HDD#PBF vs LTC2053CDD#TR |