Datasheets
LTC2054HVCS5#PBF by:

LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C

Part Details for LTC2054HVCS5#PBF by Linear Technology

Overview of LTC2054HVCS5#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Renewable Energy Telecommunications Medical Imaging Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2054HVCS5#TRPBF Analog Devices 1x uP Zero-Drift Op Amps
LTC2054HVCS5#TRMPBF Analog Devices 1x uP Zero-Drift Op Amps

Part Details for LTC2054HVCS5#PBF

LTC2054HVCS5#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2054HVCS5#PBF Part Data Attributes

LTC2054HVCS5#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2054HVCS5#PBF Linear Technology LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOT
Package Description VSSOP, TSOP5/6,.11,37
Pin Count 5
Manufacturer Package Code S5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00015 µA
Common-mode Reject Ratio-Min 115 dB
Common-mode Reject Ratio-Nom 130 dB
Input Offset Current-Max (IIO) 0.0003 µA
Input Offset Voltage-Max 5 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 0.21 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 500
Voltage Gain-Min 120
Width 1.62 mm

Alternate Parts for LTC2054HVCS5#PBF

This table gives cross-reference parts and alternative options found for LTC2054HVCS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2054HVCS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2054HVCS5 LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LTC2054HVCS5#PBF vs LTC2054HVCS5
LTC2054HVCS5#TRMPBF Single Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVCS5#TRMPBF
LTC2054HVCS5 Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVCS5
LTC2054HVCS5#TRPBF LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LTC2054HVCS5#PBF vs LTC2054HVCS5#TRPBF
LTC2054HVCS5#TR Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVCS5#TR
LTC2054HVCS5#PBF Single Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVCS5#PBF
LTC2054HVCS5#TRMPBF LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LTC2054HVCS5#PBF vs LTC2054HVCS5#TRMPBF
Part Number Description Manufacturer Compare
LTC2054HVHS5#TR Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVHS5#TR
LTC2054HVCS5#TRMPBF Single Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVCS5#TRMPBF
LTC2054HVIS5#TRMPBF Single Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVIS5#TRMPBF
LTC2054HVHS5#TRPBF Single Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVHS5#TRPBF
LTC2054HVCS5 Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVCS5
LTC2054HVHS5#TR LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LTC2054HVCS5#PBF vs LTC2054HVHS5#TR
LTC2054HVIS5#PBF Single Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVIS5#PBF
LTC2054HVIS5#TRM Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVIS5#TRM
LTC2054HVCS5#PBF Single Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVCS5#PBF
LTC2054HVHS5#TRMPBF Single Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2054HVCS5#PBF vs LTC2054HVHS5#TRMPBF

LTC2054HVCS5#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2054HVCS5#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2054HVCS5#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC2054HVCS5#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2054HVCS5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2054HVCS5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2054HVCS5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2054HVCS5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2054HVCS5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2054HVCS5#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: