Part Details for LTC2063HSC6#TRPBF by Linear Technology
Overview of LTC2063HSC6#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2063HSC6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2063 - 2 Supply Current, Low IB, Zero-Drift Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 321 |
|
$1.8300 / $2.1600 | Buy Now |
Part Details for LTC2063HSC6#TRPBF
LTC2063HSC6#TRPBF CAD Models
LTC2063HSC6#TRPBF Part Data Attributes:
|
LTC2063HSC6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2063HSC6#TRPBF
Linear Technology
LTC2063 - 2µA Supply Current, Low IB, Zero-Drift Operational Amplifier; Package: SC70; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SC-70 | |
Pin Count | 6 | |
Manufacturer Package Code | SC6 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |