Part Details for LTC2068HUD#TRPBF by Analog Devices Inc
Overview of LTC2068HUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC2068HUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC2068HUD#TRPBFTR-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9653 | Buy Now |
DISTI #
584-LTC2068HUD#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 10uA Quad Channel, Low IB, Zero-Drift Op RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Analog Devices Inc | 10uA Quad Channel, Low IB, Zer Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0200 / $3.9653 | Buy Now |
DISTI #
LTC2068HUDTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9000 / $4.0500 | Buy Now |
Part Details for LTC2068HUD#TRPBF
LTC2068HUD#TRPBF CAD Models
LTC2068HUD#TRPBF Part Data Attributes
|
LTC2068HUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2068HUD#TRPBF
Analog Devices Inc
LTC2068HUD#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1782 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-06-26 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 103 dB | |
Common-mode Reject Ratio-Nom | 123 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 17500 V/us | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 398107 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2068HUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2068HUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2068HUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2068IUD#TRPBF | LTC2068IUD#TRPBF | Analog Devices Inc | LTC2068HUD#TRPBF vs LTC2068IUD#TRPBF |
LTC2068IF#PBF | LTC2068IF#PBF | Analog Devices Inc | LTC2068HUD#TRPBF vs LTC2068IF#PBF |
LTC2068HF#TRPBF | LTC2068HF#TRPBF | Analog Devices Inc | LTC2068HUD#TRPBF vs LTC2068HF#TRPBF |