Part Details for LTC2355IMSE-14#TRPBF by Analog Devices Inc
Overview of LTC2355IMSE-14#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2355IMSE-12#TRPBF | Analog Devices | Serial 12-B, 3.5Msps Smpl ADCs | |
LTC2355IMSE-14#TRPBF | Analog Devices | Serial 14-B, 3.5Msps Smpl ADCs | |
LTC2355IMSE-14#PBF | Analog Devices | Serial 14-B, 3.5Msps Smpl ADCs |
Price & Stock for LTC2355IMSE-14#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2355IMSE-14#TRPBFCT-ND
|
DigiKey | IC ADC 14BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2366 In Stock |
|
$15.4125 / $26.9600 | Buy Now |
DISTI #
584-C2355IMSE-14TPF
|
Mouser Electronics | Analog to Digital Converters - ADC Serial 14-B, 3.5Msps Smpl ADCs w/ Unipol RoHS: Compliant | 0 |
|
$15.4100 | Order Now |
|
Analog Devices Inc | Serial 14-B, 3.5Msps Smpl ADCs Min Qty: 1 Package Multiple: 2500 | 2974 |
|
$12.3300 / $26.9600 | Buy Now |
DISTI #
LTC2355IMSE14TR
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$15.9200 / $16.5400 | Buy Now |
Part Details for LTC2355IMSE-14#TRPBF
LTC2355IMSE-14#TRPBF CAD Models
LTC2355IMSE-14#TRPBF Part Data Attributes
|
LTC2355IMSE-14#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2355IMSE-14#TRPBF
Analog Devices Inc
Serial 14-Bit, 3.5Msps Sampling ADCs with Unipolar input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.285 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2355IMSE-14#TRPBF
This table gives cross-reference parts and alternative options found for LTC2355IMSE-14#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2355IMSE-14#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2355IMSE-14#TR | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC2355IMSE-14#TRPBF vs LTC2355IMSE-14#TR |