There are no models available for this part yet.
Overview of LTC2473IDD#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2473IDD#PBF | Analog Devices | Sel 208sps/833sps, 16-B I2C ?S | |
LTC2473IDD#TRPBF | Analog Devices | Sel 208sps/833sps, 16-B I2C ?S |
Price & Stock for LTC2473IDD#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC2473IDD#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
121 In Stock |
|
$2.8250 / $7.2500 | Buy Now | |
DISTI #
584-LTC2473IDD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Selectable 208sps/833sps, 16-Bit I2C ?? ADCs with 10ppm/ C Max Precision Reference RoHS: Compliant | 121 |
|
$2.8200 / $7.4000 | Buy Now | |
Analog Devices Inc | Sel 208sps/833sps, 16-B I2C ?S Package Multiple: 121 | 6196 |
|
$2.8250 / $7.2500 | Buy Now | ||
DISTI #
LTC2473IDD#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 121 | 0 |
|
$2.9200 / $3.2000 | Buy Now |
CAD Models for LTC2473IDD#PBF by Analog Devices Inc
Part Data Attributes for LTC2473IDD#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1725
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
1.253 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
4800 µs
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
S-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0183%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC2473IDD#PBF
This table gives cross-reference parts and alternative options found for LTC2473IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2473IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2473IDD#TRPBF | Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference | Analog Devices Inc | LTC2473IDD#PBF vs LTC2473IDD#TRPBF |
LTC2473IDD#PBF | LTC2473 - Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2473IDD#PBF vs LTC2473IDD#PBF |
LTC2473CDD#TRPBF | Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference | Analog Devices Inc | LTC2473IDD#PBF vs LTC2473CDD#TRPBF |
LTC2473CDD#TRPBF | LTC2473 - Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2473IDD#PBF vs LTC2473CDD#TRPBF |
LTC2473CDD#PBF | Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference | Analog Devices Inc | LTC2473IDD#PBF vs LTC2473CDD#PBF |
Related Parts for LTC2473IDD#PBF
-
ADS7828E/250Analog to Digital Converters
-
LTC2637IDE-LZ12#PBFDigital to Analog Converters
-
MAX4674EUEMultiplexers or Switches
-
LTC3624IDD-2#PBFSwitching Regulator or Controllers
-
AD8616ARMZOperational Amplifiers
-
LTC2938HMS#PBFPower Management Circuits
-
ADSP-21479BSWZ-2AMicroprocessors
-
IXDD609D2TRMOSFET Drivers
-
CL05A105KO5NNNCFixed Capacitors