-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2604CGN#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4018058
|
Farnell | DAC, 16BIT, NSSOP-16, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 51 |
|
$15.5745 / $25.1218 | Buy Now |
|
Analog Devices Inc | 4x 16-B R2R DACs in 16-Lead SS Package Multiple: 100 | 468 |
|
$12.3900 / $27.3300 | Buy Now |
DISTI #
LTC2604CGN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$15.9900 / $17.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2604CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2604CGN#PBF
Analog Devices Inc
Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2604CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2604CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2604IGN | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2604CGN#PBF vs LTC2604IGN |
LTC2604CGN#TR | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2604CGN#PBF vs LTC2604CGN#TR |
LTC2604IGN | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2604CGN#PBF vs LTC2604IGN |
LTC2604IGN#PBF | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2604CGN#PBF vs LTC2604IGN#PBF |
LTC2604IGN#TR | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2604CGN#PBF vs LTC2604IGN#TR |
LTC2604CGN#TR | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2604CGN#PBF vs LTC2604CGN#TR |
LTC2604CGN#PBF | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2604CGN#PBF vs LTC2604CGN#PBF |
LTC2604CGN#TRPBF | Analog Devices Inc | Check for Price | Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2604CGN#PBF vs LTC2604CGN#TRPBF |
LTC2604IGN#TR | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2604CGN#PBF vs LTC2604IGN#TR |