Part Details for LTC2704CGW-12#PBF by Analog Devices Inc
Overview of LTC2704CGW-12#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2704CGW-12#TRPBF | Analog Devices | 4x 12-, 14- & 16-B V Out SoftS | |
LTC2704CGW-14#PBF | Analog Devices | 4x 12-, 14- & 16-B V Out SoftS | |
LTC2704CGW-12#PBF | Analog Devices | 4x 12-, 14- & 16-B V Out SoftS |
Price & Stock for LTC2704CGW-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2704CGW-12#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 44SSOP Min Qty: 27 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.3948 | Buy Now |
DISTI #
584-LTC2704CGW-12PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 4x 12-, 14- & 16-B V Out SoftSpan DACs w RoHS: Compliant | 0 |
|
$30.7500 / $32.3900 | Order Now |
|
Analog Devices Inc | 4x 12-, 14- & 16-B V Out SoftS Package Multiple: 27 | 0 |
|
$23.5500 / $34.3800 | Buy Now |
DISTI #
LTC2704CGW-12PB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 27 | 0 |
|
$30.4100 / $35.3200 | Buy Now |
Part Details for LTC2704CGW-12#PBF
LTC2704CGW-12#PBF CAD Models
LTC2704CGW-12#PBF Part Data Attributes
|
LTC2704CGW-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2704CGW-12#PBF
Analog Devices Inc
Quad 12-, 14- and 16-Bit Voltage Output SoftSpan DACs with Readback
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1642 (GW44) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 17.83 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC2704CGW-12#PBF
This table gives cross-reference parts and alternative options found for LTC2704CGW-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2704CGW-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2704CGW-12#PBF | LTC2704 - Quad 12-, 14- and 16-Bit Voltage Output SoftSpan DACs with Readback; Package: SSOP; Pins: 44; Temperature Range: 0°C to 70°C | Linear Technology | LTC2704CGW-12#PBF vs LTC2704CGW-12#PBF |
LTC2704CGW-12 | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO44 | Analog Devices Inc | LTC2704CGW-12#PBF vs LTC2704CGW-12 |
LTC2704CGW-12 | LTC2704 - Quad 12-, 14- and 16-Bit Voltage Output SoftSpan DACs with Readback; Package: SSOP; Pins: 44; Temperature Range: 0°C to 70°C | Linear Technology | LTC2704CGW-12#PBF vs LTC2704CGW-12 |