Part Details for LTC2804IGN-1#PBF by Linear Technology
Overview of LTC2804IGN-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2804IGN-1#TRPBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr | |
LTC2804IGN-1#PBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr |
Price & Stock for LTC2804IGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDSO16 | 177 |
|
$5.1739 / $8.3901 | Buy Now |
Part Details for LTC2804IGN-1#PBF
LTC2804IGN-1#PBF CAD Models
LTC2804IGN-1#PBF Part Data Attributes
|
LTC2804IGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2804IGN-1#PBF
Linear Technology
LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2804IGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC2804IGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2804IGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2804CGN-1#PBF | 1.8V to 5.5V RS-232 Single and Dual Transceivers | Analog Devices Inc | LTC2804IGN-1#PBF vs LTC2804CGN-1#PBF |
LTC2804CGN-1 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LTC2804IGN-1#PBF vs LTC2804CGN-1 |
LTC2804CGN-1 | LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2804IGN-1#PBF vs LTC2804CGN-1 |
LTC2804CGN-1#TRPBF | LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2804IGN-1#PBF vs LTC2804CGN-1#TRPBF |
LTC2804IGN-1#PBF | 1.8V to 5.5V RS-232 Single and Dual Transceivers | Analog Devices Inc | LTC2804IGN-1#PBF vs LTC2804IGN-1#PBF |
LTC2804IGN-1 | LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2804IGN-1#PBF vs LTC2804IGN-1 |
LTC2804CGN-1#TRPBF | 1.8V to 5.5V RS-232 Single and Dual Transceivers | Analog Devices Inc | LTC2804IGN-1#PBF vs LTC2804CGN-1#TRPBF |