Part Details for LTC2854CDD by Linear Technology
Overview of LTC2854CDD by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2854CDD#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2854CDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w |
Price & Stock for LTC2854CDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3.3V 20Mbps RS485/RS422 Transceivers with Integrated Switchable Termination | 3000 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for LTC2854CDD
LTC2854CDD CAD Models
LTC2854CDD Part Data Attributes
|
LTC2854CDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2854CDD
Linear Technology
IC LINE TRANSCEIVER, PDSO10, 3 X 3 MM, PLASTIC, M0-229WEED-2, DFN-10, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2854CDD
This table gives cross-reference parts and alternative options found for LTC2854CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2854CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2854IDD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | LTC2854CDD vs LTC2854IDD |
LTC2854CDD#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | LTC2854CDD vs LTC2854CDD#TR |
LTC2854IDD#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2854CDD vs LTC2854IDD#TRPBF |
LTC2854CDD#PBF | LTC2854 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2854CDD vs LTC2854CDD#PBF |
LTC2854IDD#TR | IC LINE TRANSCEIVER, PDSO10, 3 X 3 MM, PLASTIC, M0-229WEED-2, DFN-10, Line Driver or Receiver | Linear Technology | LTC2854CDD vs LTC2854IDD#TR |
LTC2854IDD | IC LINE TRANSCEIVER, PDSO10, 3 X 3 MM, PLASTIC, M0-229WEED-2, DFN-10, Line Driver or Receiver | Linear Technology | LTC2854CDD vs LTC2854IDD |
LTC2854HDD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | LTC2854CDD vs LTC2854HDD |
LTC2854CDD#PBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2854CDD vs LTC2854CDD#PBF |
LTC2854IDD#PBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2854CDD vs LTC2854IDD#PBF |
LTC2854CDD#TRPBF | LTC2854 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2854CDD vs LTC2854CDD#TRPBF |