Part Details for LTC2855HGN by Analog Devices Inc
Overview of LTC2855HGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2855HGN#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855HGN#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w |
Part Details for LTC2855HGN
LTC2855HGN CAD Models
LTC2855HGN Part Data Attributes
|
LTC2855HGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2855HGN
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2855HGN
This table gives cross-reference parts and alternative options found for LTC2855HGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2855HGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2855IGN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | Analog Devices Inc | LTC2855HGN vs LTC2855IGN |
LTC2855HGN#TRPBF | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2855HGN vs LTC2855HGN#TRPBF |
LTC2855HGN#TR | IC LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Line Driver or Receiver | Linear Technology | LTC2855HGN vs LTC2855HGN#TR |
LTC2855IGN#TRPBF | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2855HGN vs LTC2855IGN#TRPBF |
LTC2855CGN#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2855HGN vs LTC2855CGN#TRPBF |
LTC2855CGN#TR | IC LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Line Driver or Receiver | Linear Technology | LTC2855HGN vs LTC2855CGN#TR |
LTC2855CGN#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | Analog Devices Inc | LTC2855HGN vs LTC2855CGN#TR |
LTC2855IGN | IC LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Line Driver or Receiver | Linear Technology | LTC2855HGN vs LTC2855IGN |
LTC2855CGN#PBF | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | Analog Devices Inc | LTC2855HGN vs LTC2855CGN#PBF |
LTC2855IGN#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | Analog Devices Inc | LTC2855HGN vs LTC2855IGN#TR |