Part Details for LTC2857IMS8-2#PBF by Analog Devices Inc
Overview of LTC2857IMS8-2#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2857IMS8-2#TRPBF | Analog Devices | 20Mbps & SR Limed 15kV RS485/R | |
LTC2857IMS8-2#PBF | Analog Devices | 20Mbps & SR Limed 15kV RS485/R | |
LTC2857IMS8-1#PBF | Analog Devices | 20Mbps & SR Limed 15kV RS485/R |
Price & Stock for LTC2857IMS8-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2379
|
Newark | Transceiver, 250Kbps, 85Deg C, Msop-10 Rohs Compliant: Yes |Analog Devices LTC2857IMS8-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$3.7900 / $6.0500 | Buy Now |
DISTI #
LTC2857IMS8-2#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8250 / $7.2500 | Buy Now |
DISTI #
584-LTC2857IMS8-2PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran RoHS: Compliant | 200 |
|
$2.8200 / $7.4000 | Buy Now |
|
Analog Devices Inc | 20Mbps & SR Limed 15kV RS485/R Package Multiple: 50 | 300 |
|
$2.8250 / $7.2500 | Buy Now |
DISTI #
LTC2857IMS8-2PB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9200 / $3.2000 | Buy Now |
DISTI #
C1S103101419466
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant | 170 |
|
$2.7410 | Buy Now |
Part Details for LTC2857IMS8-2#PBF
LTC2857IMS8-2#PBF CAD Models
LTC2857IMS8-2#PBF Part Data Attributes
|
LTC2857IMS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2857IMS8-2#PBF
Analog Devices Inc
20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
Alternate Parts for LTC2857IMS8-2#PBF
This table gives cross-reference parts and alternative options found for LTC2857IMS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2857IMS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2857IMS8-2 | IC LINE TRANSCEIVER, PDSO8, PLASTIC, MSOP-8, Line Driver or Receiver | Linear Technology | LTC2857IMS8-2#PBF vs LTC2857IMS8-2 |
LTC2857IMS8-2 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2857IMS8-2#PBF vs LTC2857IMS8-2 |
LTC2857IMS8-2#PBF | LTC2857 - 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2857IMS8-2#PBF vs LTC2857IMS8-2#PBF |