Part Details for LTC2862ACDD-2#PBF by Analog Devices Inc
Overview of LTC2862ACDD-2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2862ACDD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2862ACDD-2#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
175 In Stock |
|
$2.3375 / $3.5200 | Buy Now |
DISTI #
584-LTC2862ACDD2PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD RoHS: Compliant | 0 |
|
$2.3300 / $3.5200 | Order Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 1 Package Multiple: 121 | 1245 |
|
$1.8700 / $3.5200 | Buy Now |
DISTI #
LTC2862ACDD-2PB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 242 | 0 |
|
$2.4200 / $2.6500 | Buy Now |
Part Details for LTC2862ACDD-2#PBF
LTC2862ACDD-2#PBF CAD Models
LTC2862ACDD-2#PBF Part Data Attributes
|
LTC2862ACDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2862ACDD-2#PBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 700 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |