There are no models available for this part yet.
Overview of LTC2862ACS8-2#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2862ACS8-2#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2862ACS8-1#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2862ACS8-2#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for LTC2862ACS8-2#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2558
|
Newark | Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2862ACS8-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$3.1300 / $5.0100 | Buy Now | |
DISTI #
LTC2862ACS8-2#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
182 In Stock |
|
$2.3641 / $6.2900 | Buy Now | |
DISTI #
584-LTC2862ACS82PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD RoHS: Compliant | 3232 |
|
$2.3700 / $5.0100 | Buy Now | |
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Package Multiple: 100 | 537 |
|
$2.3641 / $6.2900 | Buy Now | ||
DISTI #
LTC2862ACS8-2PB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.4200 / $2.6500 | Buy Now |
CAD Models for LTC2862ACS8-2#PBF by Analog Devices Inc
Part Data Attributes for LTC2862ACS8-2#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Receive Delay-Max
|
700 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.752 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
1500 ns
|
Width
|
3.899 mm
|
Related Parts for LTC2862ACS8-2#PBF
-
STM32F030F4P6TRMicrocontrollers
-
LTC2862ACS8-1#PBFLine Driver or Receivers
-
BD9E302EFJ-E2Switching Regulator or Controllers
-
INA225AQDGKRQ1Power Management Circuits
-
AT86RF212B-ZURNetwork Interfaces
-
B37930K5331J070Fixed Capacitors
-
W25Q32JVSSIQFlash Memories
-
SN74LVC2T45QDCURQ1Bus Driver/Transceivers
-
TSM-120-01-F-DVHeaders and Edge Type Connectors