Part Details for LTC2862AHS8-1#PBF by Analog Devices Inc
Overview of LTC2862AHS8-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2862AHS8-2#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2862AHS8-2#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2862AHS8-1#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for LTC2862AHS8-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2561
|
Newark | Rs422/Rs485 Transceiver, -40 To 125Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2862AHS8-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$3.0000 / $5.0100 | Buy Now |
DISTI #
LTC2862AHS8-1#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
511 In Stock |
|
$2.3641 / $6.2900 | Buy Now |
DISTI #
584-LTC2862AHS81PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD RoHS: Compliant | 4071 |
|
$2.5700 / $5.9000 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Package Multiple: 100 | 2903 |
|
$2.3641 / $6.2900 | Buy Now |
DISTI #
LTC2862AHS8-1PB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.4200 / $2.6500 | Buy Now |
Part Details for LTC2862AHS8-1#PBF
LTC2862AHS8-1#PBF CAD Models
LTC2862AHS8-1#PBF Part Data Attributes
|
LTC2862AHS8-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2862AHS8-1#PBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |