-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2570
|
Newark | Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2862CDD-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$3.3600 / $4.8200 | Buy Now |
DISTI #
505-LTC2862CDD-1#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4988 In Stock |
|
$3.0750 / $4.6300 | Buy Now |
DISTI #
584-LTC2862CDD-1#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 183 |
|
$3.0700 / $4.6300 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 1 Package Multiple: 121 | 1845 |
|
$2.4600 / $4.6300 | Buy Now |
|
Rochester Electronics | LTC2862 - 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$3.0500 / $3.5900 | Buy Now |
DISTI #
LTC2862CDD-1PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 121 | 0 |
|
$3.1700 / $3.4900 | Buy Now |
DISTI #
C1S424500593954
|
Chip1Stop | Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Tube | 788 |
|
$2.9200 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2862CDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2862CDD-1#PBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |