There are no models available for this part yet.
Overview of LTC2863IDD-1#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2863IDD-2#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2863IDD-1#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2863IDD-2#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for LTC2863IDD-1#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM2389
|
Newark | Transceiver, 20Mbps, 85Deg C, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices LTC2863IDD-1#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2455 |
|
$2.7900 / $5.2700 | Buy Now | |
DISTI #
LTC2863IDD-1#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3873 In Stock |
|
$2.4799 / $6.5400 | Buy Now | |
DISTI #
584-C2863IDD-1TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 1482 |
|
$2.4700 / $5.8400 | Buy Now | |
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 1 Package Multiple: 2500 | 15775 |
|
$2.4799 / $6.5400 | Buy Now | ||
DISTI #
LTC2863IDD-1TRP
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5400 / $2.6400 | Buy Now | |
Win Source Electronics | IC TRANSCEIVER FULL 1/1 8DFN | 2900 |
|
$54.3290 / $81.4930 | Buy Now |
CAD Models for LTC2863IDD-1#TRPBF by Analog Devices Inc
Part Data Attributes for LTC2863IDD-1#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1698
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Receive Delay-Max
|
65 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
50 ns
|
Width
|
3 mm
|
Alternate Parts for LTC2863IDD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2863IDD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2863IDD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2863CDD-1#PBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2863IDD-1#TRPBF vs LTC2863CDD-1#PBF |
LTC2863IDD-1#TRPBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2863IDD-1#TRPBF vs LTC2863IDD-1#TRPBF |
LTC2863CDD-1#TRPBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863IDD-1#TRPBF vs LTC2863CDD-1#TRPBF |
LTC2863IDD-1#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863IDD-1#TRPBF vs LTC2863IDD-1#PBF |
LTC2863CDD-1#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863IDD-1#TRPBF vs LTC2863CDD-1#PBF |
LTC2863IDD-1#PBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2863IDD-1#TRPBF vs LTC2863IDD-1#PBF |
LTC2863HDD-1#PBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2863IDD-1#TRPBF vs LTC2863HDD-1#PBF |