-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2611
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2865IMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$3.9200 / $5.6300 | Buy Now |
DISTI #
LTC2865IMSE#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8955 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
584-LTC2865IMSE#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 660 |
|
$2.7100 / $5.4100 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 1 Package Multiple: 37 | 2013 |
|
$2.0200 / $5.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2865IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2865IMSE#PBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2865IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2865IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2865CMSE#TRPBF | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2865IMSE#PBF vs LTC2865CMSE#TRPBF |
LTC2865CMSE#TRPBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2865IMSE#PBF vs LTC2865CMSE#TRPBF |
LTC2865HMSE#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2865IMSE#PBF vs LTC2865HMSE#PBF |
LTC2865IMSE#TRPBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2865IMSE#PBF vs LTC2865IMSE#TRPBF |
LTC2865HMSE#TRPBF | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LTC2865IMSE#PBF vs LTC2865HMSE#TRPBF |
LTC2865IMSE#PBF | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2865IMSE#PBF vs LTC2865IMSE#PBF |
LTC2865CMSE#PBF | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2865IMSE#PBF vs LTC2865CMSE#PBF |
LTC2865CMSE#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2865IMSE#PBF vs LTC2865CMSE#PBF |
LTC2865IMSE#TRPBF | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2865IMSE#PBF vs LTC2865IMSE#TRPBF |