Part Details for LTC2875MPDD#PBF by Analog Devices Inc
Overview of LTC2875MPDD#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2875MPDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6649
|
Newark | Can Transceiver, 4Mbps, 1Tx/1Rx, 5V, Dfn, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:4Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LTC2875MPDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$9.5100 / $12.8900 | Buy Now |
DISTI #
505-LTC2875MPDD#PBF-ND
|
DigiKey | IC TRANSCEIVER 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8449 / $12.3900 | Buy Now |
DISTI #
584-LTC2875MPDD#PBF
|
Mouser Electronics | CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver RoHS: Compliant | 0 |
|
$8.1000 / $12.3900 | Order Now |
DISTI #
V36:1790_06459288
|
Arrow Electronics | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2220 | Americas - 21 |
|
$7.7260 / $9.4820 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3.3V or 5 Min Qty: 1 Package Multiple: 121 | 0 |
|
$5.8400 / $12.3900 | Buy Now |
DISTI #
66328989
|
Verical | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2220 | Americas - 21 |
|
$7.7260 / $9.4820 | Buy Now |
DISTI #
LTC2875MPDD#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 121 | 0 |
|
$7.5400 / $8.2700 | Buy Now |
DISTI #
4031603
|
element14 Asia-Pacific | CAN TRANSCEIVER, 4MBPS, 1TX/1RX, 5V, DFN RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$8.3850 / $13.2344 | Buy Now |
DISTI #
4031603
|
Farnell | CAN TRANSCEIVER, 4MBPS, 1TX/1RX, 5V, DFN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 26 |
|
$7.8651 / $12.2860 | Buy Now |
Part Details for LTC2875MPDD#PBF
LTC2875MPDD#PBF CAD Models
LTC2875MPDD#PBF Part Data Attributes:
|
LTC2875MPDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2875MPDD#PBF
Analog Devices Inc
±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2875MPDD#PBF
This table gives cross-reference parts and alternative options found for LTC2875MPDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2875MPDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2875IDD#TRPBF | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | Analog Devices Inc | LTC2875MPDD#PBF vs LTC2875IDD#TRPBF |
LTC2875HDD#TRPBF | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | Analog Devices Inc | LTC2875MPDD#PBF vs LTC2875HDD#TRPBF |