Part Details for LTC2877IDD#PBF by Analog Devices Inc
Overview of LTC2877IDD#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for LTC2877IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2626
|
Newark | Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2877IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$6.7300 / $9.4200 | Buy Now |
DISTI #
LTC2877IDD#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
953 In Stock |
|
$4.7125 / $6.3700 | Buy Now |
DISTI #
584-LTC2877IDD#PBF
|
Mouser Electronics | RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers RoHS: Compliant | 242 |
|
$4.7100 / $6.3700 | Buy Now |
DISTI #
V36:1790_14674590
|
Arrow Electronics | Single Transmitter/Receiver RS-485 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2204 | Americas - 132 |
|
$4.6990 / $4.7530 | Buy Now |
|
Analog Devices Inc | ±60V Rugged PROFIBUS RS485 Tra Min Qty: 1 Package Multiple: 121 | 4426 |
|
$3.7700 / $6.3700 | Buy Now |
|
Rochester Electronics | LTC2877 - 60V Fault Protected PROFIBUS RS485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$4.6700 / $5.5000 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485 60V PROFIBUS 10DFN | 4426 |
|
RFQ | |
DISTI #
LTC2877IDD#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.8700 / $5.3400 | Buy Now |
Part Details for LTC2877IDD#PBF
LTC2877IDD#PBF CAD Models
LTC2877IDD#PBF Part Data Attributes:
|
LTC2877IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2877IDD#PBF
Analog Devices Inc
±60V Rugged PROFIBUS RS485 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 3V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.003 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |