There are no models available for this part yet.
Overview of LTC2928IUHF#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2928IUHF#TRPBF | Analog Devices | Multichannel Pwr S Sequencer & | |
LTC2928IUHF#PBF | Analog Devices | Multichannel Pwr S Sequencer & | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2928IUHF#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC2928IUHF#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8018 In Stock |
|
$7.0625 / $14.6800 | Buy Now | |
DISTI #
584-LTC2928IUHFTRPBF
|
Mouser Electronics | Supervisory Circuits Multichannel Pwr S Sequencer & Sup RoHS: Compliant | 1998 |
|
$7.0600 / $13.9500 | Buy Now | |
Analog Devices Inc | Multichannel Pwr S Sequencer & Min Qty: 1 Package Multiple: 2500 | 4104 |
|
$7.0625 / $14.6800 | Buy Now | ||
DISTI #
LTC2928IUHFTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.2900 / $7.5800 | Buy Now |
CAD Models for LTC2928IUHF#TRPBF by Analog Devices Inc
Part Data Attributes for LTC2928IUHF#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38
|
Pin Count
|
38
|
Manufacturer Package Code
|
05-08-1701
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
SEATED HT-CALCULATED
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.9 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PQCC-N38
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Outputs
|
4
|
Number of Terminals
|
38
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC38,.2X.28,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Protections
|
OUTPUT OVER VOLTAGE; INPUT UNDER VOLTAGE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.9 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Related Parts for LTC2928IUHF#TRPBF
-
MAX706ARESA+TPower Management Circuits
-
LTM4632EY#PBFSwitching Regulator or Controllers
-
APDS-9005-020Other Analog ICs
-
VND5E160JTR-EPeripheral Drivers
-
STD70N10F4Power Field-Effect Transistors
-
A1460A-1TQ176CField Programmable Gate Arrays
-
DD-03282GP-200Line Driver or Receivers
-
LTC2624CGNDigital to Analog Converters
-
DS3905U-020+T&RDigital Potentiometers