Part Details for LTC3103EMSE#TRPBF by Analog Devices Inc
Overview of LTC3103EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3103EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2780
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:15V, Output Current:300Ma, Ic Case/Package:Msop-Eprohs Compliant: Yes |Analog Devices LTC3103EMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1893 |
|
$4.1800 / $7.3700 | Buy Now |
DISTI #
LTC3103EMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 300MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1762 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-LTC3103EMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.8?A Quiescent Current, 15V, 300mA Synchronous Step-Down DC/DC Converter RoHS: Compliant | 2083 |
|
$3.8700 / $7.0900 | Buy Now |
|
Analog Devices Inc | 1.8µA Q C, 15V, 300mA Sync Buc Min Qty: 1 Package Multiple: 2500 | 5353 |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
LTC3103EMSETRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷15VDC, Uout: 0.6÷13.8VDC, 0.5A Min Qty: 2500 | 0 |
|
$3.5100 | RFQ |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 0.3A 10MSOP | 5353 |
|
RFQ | |
DISTI #
LTC3103EMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8000 / $3.9600 | Buy Now |
DISTI #
4025181
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1893 |
|
$4.0849 / $7.4902 | Buy Now |
DISTI #
4025181RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.2MHZ, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1893 |
|
$4.0849 / $6.7737 | Buy Now |
DISTI #
4025181RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1.2MHZ, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1893 |
|
$3.8903 / $6.4378 | Buy Now |
Part Details for LTC3103EMSE#TRPBF
LTC3103EMSE#TRPBF CAD Models
LTC3103EMSE#TRPBF Part Data Attributes:
|
LTC3103EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3103EMSE#TRPBF
Analog Devices Inc
1.8µA Quiescent Current, 15V, 300mA Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 13.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1450 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3103EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3103EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3103EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3103IDD#TRPBF | 1.8µA Quiescent Current, 15V, 300mA Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3103EMSE#TRPBF vs LTC3103IDD#TRPBF |
LTC3103IDD#PBF | 1.8µA Quiescent Current, 15V, 300mA Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3103EMSE#TRPBF vs LTC3103IDD#PBF |
LTC3103EDD#TRPBF | 1.8µA Quiescent Current, 15V, 300mA Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3103EMSE#TRPBF vs LTC3103EDD#TRPBF |