Part Details for LTC3104EMSE#TRPBF by Analog Devices Inc
Overview of LTC3104EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for LTC3104EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3104EMSE#TRPBF-ND
|
DigiKey | IC REG DL BUCK/LNR SYNC 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2672 | Buy Now |
DISTI #
584-LTC3104EMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 2.6?A Quiescent Current, 15V, 300mA Synchronous Step-Down DC/DC Converter and 10mA LDO RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
|
Analog Devices Inc | 2.6µA Q C, 15V, 300mA Sync Buc Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.2500 / $4.2672 | Buy Now |
DISTI #
LTC3104EMSETRPBF
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 2.5÷15VDC, Uout: 0.6÷13.8VDC Min Qty: 2500 | 0 |
|
$3.5900 | RFQ |
DISTI #
LTC3104EMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1900 / $4.3700 | Buy Now |
Part Details for LTC3104EMSE#TRPBF
LTC3104EMSE#TRPBF CAD Models
LTC3104EMSE#TRPBF Part Data Attributes:
|
LTC3104EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3104EMSE#TRPBF
Analog Devices Inc
2.6µA Quiescent Current, 15V, 300mA Synchronous Step-Down DC/DC Converter and 10mA LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 13.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1450 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |