Part Details for LTC3109EGN#TRPBF by Analog Devices Inc
Overview of LTC3109EGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for LTC3109EGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3109EGN#TRPBF-ND
|
DigiKey | IC BOOST CONVERTER PMU 20SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1974 | Buy Now |
DISTI #
584-LTC3109EGN#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager RoHS: Compliant | 0 |
|
$6.3700 | Order Now |
|
Analog Devices Inc | Auto-Polarity, Ultralow V Boos Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.7200 / $6.6300 | Buy Now |
DISTI #
LTC3109EGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0900 / $6.3300 | Buy Now |
Part Details for LTC3109EGN#TRPBF
LTC3109EGN#TRPBF CAD Models
LTC3109EGN#TRPBF Part Data Attributes:
|
LTC3109EGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3109EGN#TRPBF
Analog Devices Inc
Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1641 (GN20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 0.5 V | |
Input Voltage-Min | 0.05 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.026 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3109EGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC3109EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3109EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3109EGN#TRPBF | LTC3109 - Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3109EGN#TRPBF vs LTC3109EGN#TRPBF |
LTC3109IGN#PBF | LTC3109 - Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3109EGN#TRPBF vs LTC3109IGN#PBF |