-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 2A Synchronous Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3115MPFE-2#TRPBF-ND
|
DigiKey | IC REG BCK BST ADJ 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.7648 | Buy Now |
DISTI #
584-C3115MPFE-2TRPBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 2A Synchronous Buck-Boost DC/DC Converter RoHS: Compliant | 0 |
|
$24.7600 | Order Now |
|
Analog Devices Inc | 40V, 2A Sync Buck-Boost DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$19.4600 / $27.7000 | Buy Now |
DISTI #
LTC3115MPFE2TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$25.1200 / $26.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3115MPFE-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3115MPFE-2#TRPBF
Analog Devices Inc
40V, 2A Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.7 V | |
Output Voltage-Nom | 4.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3115MPFE-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3115MPFE-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3115IFE-2#PBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115MPFE-2#TRPBF vs LTC3115IFE-2#PBF |
LTC3115HFE-1#TRPBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115MPFE-2#TRPBF vs LTC3115HFE-1#TRPBF |
LTC3115EDHD-2#TRPBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115MPFE-2#TRPBF vs LTC3115EDHD-2#TRPBF |
LTC3115MPFE-1#TRPBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115MPFE-2#TRPBF vs LTC3115MPFE-1#TRPBF |
LTC3115MPFE-1#PBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115MPFE-2#TRPBF vs LTC3115MPFE-1#PBF |
LTC3115IFE-2#TRPBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115MPFE-2#TRPBF vs LTC3115IFE-2#TRPBF |
LTC3115IDHD-2#TRPBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115MPFE-2#TRPBF vs LTC3115IDHD-2#TRPBF |
LTC3115EDHD-2#PBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115MPFE-2#TRPBF vs LTC3115EDHD-2#PBF |
LTC3115HFE-1#PBF | 40V, 2A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3115MPFE-2#TRPBF vs LTC3115HFE-1#PBF |