-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18V, 2A Buck-Boost DC/DC Converter with Low-Loss Dual Input PowerPath
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3118EFE#PBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 2A 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
62 In Stock |
|
$9.5912 / $15.1400 | Buy Now |
DISTI #
584-LTC3118EFE#PBF
|
Mouser Electronics | Switching Controllers 18V, 2A Buck-Boost DC/DC Converter with Low-Loss Dual Input PowerPath RoHS: Compliant | 38 |
|
$10.1800 / $15.1400 | Buy Now |
|
Analog Devices Inc | 18V, 2A Buck-Boost DC/DC Conv Min Qty: 1 Package Multiple: 50 | 1603 |
|
$9.5912 / $15.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3118EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3118EFE#PBF
Analog Devices Inc
18V, 2A Buck-Boost DC/DC Converter with Low-Loss Dual Input PowerPath
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 2 V TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |