There are no models available for this part yet.
Overview of LTC3122EDE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3122EDE#PBF | Analog Devices | 15V, 2.5A Sync Boost DC/DC Con | |
LTC3122EDE#TRPBF | Analog Devices | 15V, 2.5A Sync Boost DC/DC Con | |
DC1764A | Analog Devices | LTC3122EDE Demo Board I High E |
Price & Stock for LTC3122EDE#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Win Source Electronics | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 2.5A 12-Pin DFN EP Tube / IC REG BOOST ADJ 2.5A SYNC 12DFN | 14200 |
|
$13.1890 / $19.7830 | Buy Now |
CAD Models for LTC3122EDE#PBF by Linear Technology
Part Data Attributes for LTC3122EDE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
DE/UE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ADJUSTABLE OUTPUT MODE FROM 2.2 TO 15 VOLT
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
0.5 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
4.5 A
|
Output Voltage-Nom
|
4.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC12,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1150 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Related Parts for LTC3122EDE#PBF
-
LPC4357FET256Microcontrollers
-
LTC3122EDE#TRPBFSwitching Regulator or Controllers
-
ADN8831ACPZ-REEL7Other Analog ICs
-
INA138NA/3KPower Management Circuits
-
STP80NF03L-04Power Field-Effect Transistors
-
ADS124S06IRHBRAnalog to Digital Converters
-
EP3C40F780C6NField Programmable Gate Arrays
-
TLV341IDRLROperational Amplifiers
-
AP2204R-3.3TRG1Linear Regulator ICs