Part Details for LTC3125EDCB#PBF by Linear Technology
Overview of LTC3125EDCB#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3125EDCB#PBF
LTC3125EDCB#PBF CAD Models
LTC3125EDCB#PBF Part Data Attributes:
|
LTC3125EDCB#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3125EDCB#PBF
Linear Technology
LTC3125 - 1.2A Synchronous Step-Up DC/DC Converter with Input Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3125EDCB#PBF
This table gives cross-reference parts and alternative options found for LTC3125EDCB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3125EDCB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3125EDCB#TRMPBF | 1.2A Synchronous Step-Up DC/DC Converter with Input Current Limit | Analog Devices Inc | LTC3125EDCB#PBF vs LTC3125EDCB#TRMPBF |
LTC3125EDCB#PBF | 1.2A Synchronous Step-Up DC/DC Converter with Input Current Limit | Analog Devices Inc | LTC3125EDCB#PBF vs LTC3125EDCB#PBF |
LTC3125EDCB#TRPBF | 1.2A Synchronous Step-Up DC/DC Converter with Input Current Limit | Analog Devices Inc | LTC3125EDCB#PBF vs LTC3125EDCB#TRPBF |
LTC3125EDCB#TRPBF | LTC3125 - 1.2A Synchronous Step-Up DC/DC Converter with Input Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3125EDCB#PBF vs LTC3125EDCB#TRPBF |