There are no models available for this part yet.
Overview of LTC3127EDD#PBF by LINEAR TEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3127EDD#TRPBF | Analog Devices | 1A Buck-Boost DC/DC Conv w/ Pr | |
LTC3127EDD#PBF | Analog Devices | 1A Buck-Boost DC/DC Conv w/ Pr | |
DC1451A | Analog Devices | LTC3127EDD Demo Board - 1.2A, |
CAD Models for LTC3127EDD#PBF by LINEAR TEC
Related Parts for LTC3127EDD#PBF
-
EFM32ZG222F32-QFP48Microcontrollers
-
LTM8023EY#PBFSwitching Regulator or Controllers
-
BME680Other Analog ICs
-
STP80NF03L-04Power Field-Effect Transistors
-
EP3C40F780C6NField Programmable Gate Arrays
-
AK4490EQDigital to Analog Converters
-
MKS4C044704D00KSSDFixed Capacitors
-
TL431AIDBZR,215Voltage References
-
ADA600F-48-CPower Supply Modules