-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Buck-Boost DC/DC Converter with Programmable Input Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6770
|
Newark | Dc/Dc Conv, Buck-Boost, 1.35Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Current:1A, Ic Case/Package:Msop-Ep, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3127EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 399 |
|
$6.4500 / $9.0300 | Buy Now |
DISTI #
LTC3127EMSE#PBF-ND
|
DigiKey | IC BUCK BOOST SYNC ADJ 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4933 In Stock |
|
$4.5125 / $6.1000 | Buy Now |
DISTI #
584-LTC3127EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 1A Buck-Boost DC/DC Converter with Programmable Input Current Limit RoHS: Compliant | 1154 |
|
$4.5100 / $6.1000 | Buy Now |
DISTI #
V36:1790_06468902
|
Arrow Electronics | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.25V 1A 12-Pin MSOP EP Tube Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2250 | Americas - 32 |
|
$3.7780 / $3.7820 | Buy Now |
|
Analog Devices Inc | 1A Buck-Boost DC/DC Conv w/ Pr Min Qty: 1 Package Multiple: 37 | 10542 |
|
$3.6100 / $6.1000 | Buy Now |
DISTI #
66319635
|
Verical | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.25V 1A 12-Pin MSOP EP Tube Min Qty: 32 Package Multiple: 32 Date Code: 2250 | Americas - 32 |
|
$3.7780 / $3.7820 | Buy Now |
DISTI #
LTC3127EMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.25VDC, Ch: 1 Min Qty: 1 | 0 |
|
$5.2500 / $6.9400 | RFQ |
DISTI #
LTC3127EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$4.6600 / $5.1100 | Buy Now |
DISTI #
C1S424500284232
|
Chip1Stop | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.25V 1A 12-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Bulk | 1776 |
|
$3.0100 / $4.2200 | Buy Now |
DISTI #
4025250
|
element14 Asia-Pacific | DC/DC CONV, BUCK-BOOST, 1.35MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 409 |
|
$5.2595 / $9.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3127EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3127EMSE#PBF
Analog Devices Inc
1A Buck-Boost DC/DC Converter with Programmable Input Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3127EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3127EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3127EMSE#TRPBF | 1A Buck-Boost DC/DC Converter with Programmable Input Current Limit | Analog Devices Inc | LTC3127EMSE#PBF vs LTC3127EMSE#TRPBF |
LTC3127EMSE#TRPBF | LTC3127 - 1A Buck-Boost DC/DC Converter with Programmable Input Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3127EMSE#PBF vs LTC3127EMSE#TRPBF |