-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Monolithic Buck-Boost Supercapacitor Charger and Balancer with Accurate Input Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3128EFE#PBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 3A 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1329 / $11.2600 | Buy Now |
DISTI #
584-LTC3128EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 3A Mono Buck-Boost Supercap Chr & Balanc RoHS: Compliant | 0 |
|
$7.1300 / $11.2600 | Order Now |
|
Analog Devices Inc | 3A Mono Buck-Boost Supercap Ch Min Qty: 1 Package Multiple: 62 | 0 |
|
$5.3100 / $11.2600 | Buy Now |
DISTI #
LTC3128EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 62 | 0 |
|
$6.8500 / $7.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3128EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3128EFE#PBF
Analog Devices Inc
3A Monolithic Buck-Boost Supercapacitor Charger and Balancer with Accurate Input Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1771 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.8 V TO 5.5 V | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.73 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9 A | |
Output Voltage-Nom | 4.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |