Part Details for LTC3129EMSE#PBF by Analog Devices Inc
Overview of LTC3129EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC3129EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6773
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 1.2Mhz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:1.92V, Input Voltage Max:15V, Output Current:200Ma, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LTC3129EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3200 / $8.8500 | Buy Now |
DISTI #
505-LTC3129EMSE#PBF-ND
|
DigiKey | IC REG BUCK-BST ADJ 200MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1421 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LTC3129EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 200mA Sync Buck-Boost DC/DC Conv w/ RoHS: Compliant | 235 |
|
$4.8200 / $8.5100 | Buy Now |
|
Analog Devices Inc | 15V, 200mA Sync Buck-Boost DC/ Min Qty: 1 Package Multiple: 37 | 2541 |
|
$3.5400 / $8.5100 | Buy Now |
DISTI #
LTC3129EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
Part Details for LTC3129EMSE#PBF
LTC3129EMSE#PBF CAD Models
LTC3129EMSE#PBF Part Data Attributes:
|
LTC3129EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3129EMSE#PBF
Analog Devices Inc
15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.92 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.68 A | |
Output Voltage-Nom | 4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |