-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3130EMSE-1#PBF-ND
|
DigiKey | IC REG BCK BST PROG 600MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
556 In Stock |
|
$5.4676 / $9.6400 | Buy Now |
DISTI #
584-LTC3130EMSE-1PBF
|
Mouser Electronics | Switching Voltage Regulators 25V, 600mA Buck-Boost DC/DC Converter with 1.6 A Quiescent Current RoHS: Compliant | 4150 |
|
$5.5800 / $9.6400 | Buy Now |
|
Analog Devices Inc | 25V, 600mA Buck-Boost DC/DC Co Min Qty: 1 Package Multiple: 37 | 815 |
|
$4.0100 / $9.6400 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK BST PROG 0.6A 16MSOP | 815 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3130EMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3130EMSE-1#PBF
Analog Devices Inc
25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 0.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |