Part Details for LTC3200ES6-5 by Linear Technology
Overview of LTC3200ES6-5 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3200ES6-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, +5V, 6 Pin, TSOP | 10 |
|
$2.0250 / $4.0500 | Buy Now |
|
Chip1Cloud | Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 / IC REG SWTCHD CAP 5V 0.1A SOT23 | 8000 |
|
RFQ | |
|
Win Source Electronics | Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 / IC REG SWTCHD CAP 5V 0.1A SOT23 | 45040 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for LTC3200ES6-5
LTC3200ES6-5 CAD Models
LTC3200ES6-5 Part Data Attributes:
|
LTC3200ES6-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3200ES6-5
Linear Technology
LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC3200ES6-5
This table gives cross-reference parts and alternative options found for LTC3200ES6-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3200ES6-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3200ES6-5#TRMPBF | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200ES6-5 vs LTC3200ES6-5#TRMPBF |
LTC3200ES6-5#TRM | Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3200ES6-5 vs LTC3200ES6-5#TRM |
LTC3200ES6-5#PBF | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200ES6-5 vs LTC3200ES6-5#PBF |
LTC3200ES6-5#TR | Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3200ES6-5 vs LTC3200ES6-5#TR |
LTC3200ES6-5#TRM | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200ES6-5 vs LTC3200ES6-5#TRM |
LTC3200ES6-5#TRMPBF | Low Noise, Regulated Charge Pump DC/DC Converters | Analog Devices Inc | LTC3200ES6-5 vs LTC3200ES6-5#TRMPBF |
LTC3200ES6-5 | Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3200ES6-5 vs LTC3200ES6-5 |
LTC3200ES6-5#TR | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200ES6-5 vs LTC3200ES6-5#TR |
LTC3200ES6-5#PBF | Low Noise, Regulated Charge Pump DC/DC Converters | Analog Devices Inc | LTC3200ES6-5 vs LTC3200ES6-5#PBF |