Part Details for LTC3202EDD#TRPBF by Linear Technology
Overview of LTC3202EDD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3202EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ |
Part Details for LTC3202EDD#TRPBF
LTC3202EDD#TRPBF CAD Models
LTC3202EDD#TRPBF Part Data Attributes
|
LTC3202EDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3202EDD#TRPBF
Linear Technology
LTC3202 - Low Noise, High Efficiency Charge Pump for White LEDs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, M0-229, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3202EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3202EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3202EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3202EDD#TR | LTC3202 - Low Noise, High Efficiency Charge Pump for White LEDs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3202EDD#TRPBF vs LTC3202EDD#TR |
LTC3202EDD#TR | Switched Capacitor Converter, PDSO10 | Analog Devices Inc | LTC3202EDD#TRPBF vs LTC3202EDD#TR |
LTC3202EDD#TRPBF | Low Noise, High Efficiency Charge Pump for White LEDs | Analog Devices Inc | LTC3202EDD#TRPBF vs LTC3202EDD#TRPBF |