-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Regulated Charge Pump in 2 × 2 DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3204EDC-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3204EDC-5#PBF
Analog Devices Inc
Low Noise Regulated Charge Pump in 2 × 2 DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3204EDC-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3204EDC-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3204EDC-5#TRM | Switched Capacitor Regulator, 0.3A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3204EDC-5#PBF vs LTC3204EDC-5#TRM |
LTC3204EDC-5 | Switched Capacitor Regulator, 0.3A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3204EDC-5#PBF vs LTC3204EDC-5 |
LTC3204EDC-5#TRPBF | Low Noise Regulated Charge Pump in 2 x 2 DFN | Analog Devices Inc | LTC3204EDC-5#PBF vs LTC3204EDC-5#TRPBF |
LTC3204EDC-5#TR | Switched Capacitor Regulator, 0.3A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3204EDC-5#PBF vs LTC3204EDC-5#TR |