Part Details for LTC3220IPF-1#PBF by Analog Devices Inc
Overview of LTC3220IPF-1#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3220IPF-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2850
|
Newark | Led Driver, Charge Pump, -40 To 125Deg C, Topology:Charge Pump, Input Voltage Min:2.9V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:360Ma, Switching Frequency Typ:850Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC3220IPF-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.8000 / $8.1200 | Buy Now |
DISTI #
LTC3220IPF-1#PBF-ND
|
DigiKey | IC LED DRIVER RGLTR 20MA 28UTQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8813 / $8.6100 | Buy Now |
DISTI #
584-LTC3220IPF-1#PBF
|
Mouser Electronics | LED Lighting Drivers 360mA Universal 18-Ch LED Drvr RoHS: Compliant | 351 |
|
$4.8800 / $8.5900 | Buy Now |
|
Analog Devices Inc | 360mA Universal 18-Ch LED Drvr Min Qty: 1 Package Multiple: 91 | 0 |
|
$3.5800 / $8.6100 | Buy Now |
|
Rochester Electronics | LTC3220 - 360mA Universal Multi-Output LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$4.4400 / $5.2200 | Buy Now |
DISTI #
LTC3220IPF-1PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.6200 / $5.3700 | Buy Now |
DISTI #
4018462
|
element14 Asia-Pacific | LED DRIVER, CHARGE PUMP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$5.2243 / $9.2073 | Buy Now |
DISTI #
4018462
|
Farnell | LED DRIVER, CHARGE PUMP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 11 |
|
$4.8596 / $8.5764 | Buy Now |
Part Details for LTC3220IPF-1#PBF
LTC3220IPF-1#PBF CAD Models
LTC3220IPF-1#PBF Part Data Attributes:
|
LTC3220IPF-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3220IPF-1#PBF
Analog Devices Inc
LTC3220IPF-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, 0.55 MM HEIGHT, LEAD FREE, UTQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1759 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1.05 MHz |