-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6787
|
Newark | Dc/Dc Conv, Charge Pump, Buck-Boost, Ic Case/Package:Msop-Ep, No. Of Pins:12Pins, Output Current Max:250Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:2.5V, Adjustable Output Voltage Max:5V, Topology:Buck-Boost Rohs Compliant: Yes |Analog Devices LTC3245EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$6.0200 / $8.4200 | Buy Now |
DISTI #
LTC3245EMSE#PBF-ND
|
DigiKey | IC REG CHG PUMP ADJ 250MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2887 In Stock |
|
$4.5950 / $8.1000 | Buy Now |
DISTI #
584-LTC3245EMSE#PBF
|
Mouser Electronics | Switching Controllers Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump RoHS: Compliant | 348 |
|
$4.5900 / $8.0900 | Buy Now |
|
Analog Devices Inc | Wide VIN Rng, L N, 250mA Buck- Min Qty: 1 Package Multiple: 37 | 578 |
|
$3.3700 / $8.1000 | Buy Now |
DISTI #
LTC3245EMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 148 | 0 |
|
$4.3600 / $4.7700 | Buy Now |
DISTI #
C1S424500719622
|
Chip1Stop | Charge Pump STPUP/STPDN 2.5V to 5V/3.3V/5V 250mA Automotive 12-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Bulk | 39 |
|
$5.8000 / $7.9600 | Buy Now |
DISTI #
4025270
|
element14 Asia-Pacific | DC/DC CONV, CHARGE PUMP, BUCK-BOOST RoHS: Compliant Min Qty: 1 Container: Each | 187 |
|
$4.8759 / $8.5790 | Buy Now |
DISTI #
4025270
|
Farnell | DC/DC CONV, CHARGE PUMP, BUCK-BOOST RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 187 |
|
$4.4976 / $7.9333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3245EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3245EMSE#PBF
Analog Devices Inc
Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 3.43 V | |
Output Voltage-Min | 3.17 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3245EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3245EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3245EMSE#TRPBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245EMSE#PBF vs LTC3245EMSE#TRPBF |
LTC3245HMSE#PBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LTC3245EMSE#PBF vs LTC3245HMSE#PBF |
LTC3245EMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3245EMSE#PBF vs LTC3245EMSE#TRPBF |
LTC3245MPMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LTC3245EMSE#PBF vs LTC3245MPMSE#TRPBF |
LTC3245IMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3245EMSE#PBF vs LTC3245IMSE#TRPBF |
LTC3245MPMSE#TRPBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245EMSE#PBF vs LTC3245MPMSE#TRPBF |
LTC3245MPMSE#PBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LTC3245EMSE#PBF vs LTC3245MPMSE#PBF |
LTC3245HMSE#TRPBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245EMSE#PBF vs LTC3245HMSE#TRPBF |
LTC3245MPMSE#PBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245EMSE#PBF vs LTC3245MPMSE#PBF |
LTC3245IMSE#PBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3245EMSE#PBF vs LTC3245IMSE#PBF |