There are no models available for this part yet.
Overview of LTC3246IMSE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3246IMSE#TRPBF | Analog Devices | Wide VIN Rng Buck-Boost Ch Pum | |
LTC3246IMSE#PBF | Analog Devices | Wide VIN Rng Buck-Boost Ch Pum |
Price & Stock for LTC3246IMSE#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LTC3246 - Wide Vin Range Buck-Boost Charge Pump with Watchdog Timer RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$5.5500 / $6.5300 | Buy Now |
CAD Models for LTC3246IMSE#PBF by Linear Technology
Part Data Attributes for LTC3246IMSE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
MSE
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2017-05-23
|
Analog IC - Other Type
|
SWITCHED CAPACITOR CONVERTER
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
38 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Output Voltage-Max
|
5 V
|
Output Voltage-Min
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP16,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|