Part Details for LTC3265MPDHC#TRPBF by Linear Technology
Overview of LTC3265MPDHC#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3265MPDHC#TRPBF
LTC3265MPDHC#TRPBF CAD Models
LTC3265MPDHC#TRPBF Part Data Attributes
|
LTC3265MPDHC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3265MPDHC#TRPBF
Linear Technology
LTC3265 - Low Noise Dual Supply with Boost and Inverting Charge Pumps; Package: DFN; Pins: 18; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-02 | |
Additional Feature | ALSO VOUT=20 VOLT | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N18 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Voltage-Nom | 18.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |