Part Details for LTC3302AJUCM#WTRPBF by Analog Devices Inc
Overview of LTC3302AJUCM#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3302AJUCM#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 5V, 2A, Synchronous Buck DC/DC Min Qty: 2500 Package Multiple: 2500 | 42500 |
|
$1.8000 / $2.6900 | Buy Now |
Part Details for LTC3302AJUCM#WTRPBF
LTC3302AJUCM#WTRPBF CAD Models
LTC3302AJUCM#WTRPBF Part Data Attributes:
|
LTC3302AJUCM#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3302AJUCM#WTRPBF
Analog Devices Inc
5V, 2A Synchronous Step-Down Regulator in 2mm x 2mm FCQFN, LFCSP SIDESOLDERABLE, 12 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | LFCSP SIDESOLDERABLE | |
Pin Count | 12 | |
Manufacturer Package Code | LFCSP SIDESOLDERABLE | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2023-01-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |