-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 4A Synchronous Step-Down Regulator in 2mm x 2mm FCQFN, LFCSP SIDESOLDERABLE, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 5V 4A Synch Buck in 2x2mm FCQF Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.0800 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3303AJUCM-1.1#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3303AJUCM-1.1#WTRPBF
Analog Devices Inc
5V, 4A Synchronous Step-Down Regulator in 2mm x 2mm FCQFN, LFCSP SIDESOLDERABLE, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | LFCSP SIDESOLDERABLE | |
Pin Count | 12 | |
Manufacturer Package Code | LFCSP SIDESOLDERABLE | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2023-01-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |