-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2315
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Lqfn-Ep-12 Rohs Compliant: Yes |Analog Devices LTC3307AMPV#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0000 / $12.4900 | Buy Now |
DISTI #
161-LTC3307AMPV#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 12LQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
211 In Stock |
|
$6.4494 / $11.3700 | Buy Now |
DISTI #
584-3307AMPVTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 5V, 3A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN RoHS: Compliant | 438 |
|
$6.4400 / $11.3600 | Buy Now |
|
Analog Devices Inc | 3A, 5Vin Silent Sw Sync Buck i Min Qty: 1 Package Multiple: 500 | 4043 |
|
$6.4494 / $11.3700 | Buy Now |
DISTI #
LTC3307AMTRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$6.1100 / $6.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3307AMPV#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3307AMPV#TRMPBF
Analog Devices Inc
5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT IS 0.5V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N12 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3307AMPV#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3307AMPV#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3307AJV#TRMPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AJV#TRMPBF |
LTC3307AJV#WTRMPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AJV#WTRMPBF |
LTC3307AIV#TRMPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AIV#TRMPBF |
LTC3307AIV#WTRPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AIV#WTRPBF |
LTC3307AIV#TRPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AIV#TRPBF |
LTC3307AEV#TRMPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AEV#TRMPBF |
LTC3307AEV#TRPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AEV#TRPBF |
LTC3307AHV#TRPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AHV#TRPBF |
LTC3307AMPV#TRPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AMPV#TRPBF |
LTC3307AIV#WTRMPBF | 5V, 3A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3307AMPV#TRMPBF vs LTC3307AIV#WTRMPBF |