Part Details for LTC3307BHV#TRPBF by Analog Devices Inc
Overview of LTC3307BHV#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC3307BHV#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC3307BHV#TRPBFTR-ND
|
DigiKey | IC REG BUCK 3A Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5582 | Buy Now |
DISTI #
584-LTC3307BHV#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 3A 5Vin 6MHz SilentSw Sync Buck RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
|
Analog Devices Inc | 3A 5Vin 6MHz SilentSw Sync Buc Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6900 / $4.0600 | Buy Now |
|
Rochester Electronics | LTC3307B - 5V, 3A, 10MHz Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN RoHS: Compliant Status: Active Min Qty: 1 | 151 |
|
$3.3600 / $3.9500 | Buy Now |
DISTI #
LTC3307BHVTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5000 / $3.6400 | Buy Now |
Part Details for LTC3307BHV#TRPBF
LTC3307BHV#TRPBF CAD Models
LTC3307BHV#TRPBF Part Data Attributes
|
LTC3307BHV#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3307BHV#TRPBF
Analog Devices Inc
LTC3307BHV#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC3307BHV#TRPBF
This table gives cross-reference parts and alternative options found for LTC3307BHV#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3307BHV#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3307BMPV#TRPBF | LTC3307BMPV#TRPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BMPV#TRPBF |
LTC3307BIV#WTRPBF | LTC3307BIV#WTRPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BIV#WTRPBF |
LTC3307BEV#TRPBF | LTC3307BEV#TRPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BEV#TRPBF |
LTC3307BIV#WTRMPBF | LTC3307BIV#WTRMPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BIV#WTRMPBF |
LTC3307BHV#TRMPBF | LTC3307BHV#TRMPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BHV#TRMPBF |
LTC3307BEV#WTRMPBF | LTC3307BEV#WTRMPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BEV#WTRMPBF |
LTC3307BHV#WTRMPBF | LTC3307BHV#WTRMPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BHV#WTRMPBF |
LTC3307BJV#WTRMPBF | LTC3307BJV#WTRMPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BJV#WTRMPBF |
LTC3307BJV#TRPBF | LTC3307BJV#TRPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BJV#TRPBF |
LTC3307BHV#WTRPBF | LTC3307BHV#WTRPBF | Analog Devices Inc | LTC3307BHV#TRPBF vs LTC3307BHV#WTRPBF |