Part Details for LTC3307BJV#TRMPBF by Analog Devices Inc
Overview of LTC3307BJV#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3307BJV#TRMPBF | Analog Devices | 3A 5Vin 6MHz SilentSw Sync Buc | |
LTC3307BJV#TRPBF | Analog Devices | 3A 5Vin 6MHz SilentSw Sync Buc | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3307BJV#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2876
|
Newark | Dc/Dc Conv, Sync Buck, 6.6Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:3A, No. Of Pins:12Pins Rohs Compliant: Yes |Analog Devices LTC3307BJV#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$4.2900 / $6.0100 | Buy Now |
DISTI #
505-LTC3307BJV#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2A/2A DL 12LQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
336 In Stock |
|
$3.1250 / $7.8300 | Buy Now |
DISTI #
584-3307BJVTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 3A 5Vin 6MHz SilentSw Sync Buck RoHS: Compliant | 322 |
|
$3.4000 / $6.0000 | Buy Now |
|
Analog Devices Inc | 3A 5Vin 6MHz SilentSw Sync Buc Package Multiple: 500 | 68 |
|
$2.4900 / $7.8300 | Buy Now |
DISTI #
LTC3307BJTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.2200 / $3.4500 | Buy Now |
Part Details for LTC3307BJV#TRMPBF
LTC3307BJV#TRMPBF CAD Models
LTC3307BJV#TRMPBF Part Data Attributes
|
LTC3307BJV#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3307BJV#TRMPBF
Analog Devices Inc
LTC3307BJV#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC3307BJV#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3307BJV#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3307BJV#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3307BJV#WTRMPBF | LTC3307BJV#WTRMPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BJV#WTRMPBF |
LTC3307BIV#TRMPBF | LTC3307BIV#TRMPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BIV#TRMPBF |
LTC3307BMPV#TRPBF | LTC3307BMPV#TRPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BMPV#TRPBF |
LTC3307BEV#WTRPBF | LTC3307BEV#WTRPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BEV#WTRPBF |
LTC3307BHV#TRPBF | LTC3307BHV#TRPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BHV#TRPBF |
LTC3307BEV#TRPBF | LTC3307BEV#TRPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BEV#TRPBF |
LTC3307BHV#TRMPBF | LTC3307BHV#TRMPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BHV#TRMPBF |
LTC3307BIV#TRPBF | LTC3307BIV#TRPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BIV#TRPBF |
LTC3307BEV#TRMPBF | LTC3307BEV#TRMPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BEV#TRMPBF |
LTC3307BIV#WTRPBF | LTC3307BIV#WTRPBF | Analog Devices Inc | LTC3307BJV#TRMPBF vs LTC3307BIV#WTRPBF |