Part Details for LTC3308BJV#TRPBF by Analog Devices Inc
Overview of LTC3308BJV#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC3308BJV#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC3308BJV#TRPBFTR-ND
|
DigiKey | IC REG BUCK 4A Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2642 | Buy Now |
DISTI #
584-LTC3308BJV#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 5V, 4A, 10MHz Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
|
Analog Devices Inc | 4A 5Vin 6MHz SilentSw Sync Buc Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4300 / $3.7600 | Buy Now |
DISTI #
LTC3308BJVTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1400 / $3.2600 | Buy Now |
Part Details for LTC3308BJV#TRPBF
LTC3308BJV#TRPBF CAD Models
LTC3308BJV#TRPBF Part Data Attributes
|
LTC3308BJV#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3308BJV#TRPBF
Analog Devices Inc
LTC3308BJV#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |