Part Details for LTC3311JV-0.85#WTRPBF by Analog Devices Inc
Overview of LTC3311JV-0.85#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3311JV#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re | |
LTC3311JV-0.85#TRPBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re | |
LTC3311JV-0.85#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for LTC3311JV-0.85#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 12.5A, 5.5V Synchr SS1 Buck Re Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.7400 / $7.3900 | Buy Now |