-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 15A Synchronous Step-Down Silent Switcher in 3mm x 3mm LQFN, LGA/CASON/CH ARRY SO NO LD, 18 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3313EV#TRPBFTR-ND
|
DigiKey | IC REG 15A Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3177 | Buy Now |
DISTI #
584-LTC3313EV#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 5V, 15A Synchronous Step-Down Silent Switcher in 3mm 3mm LQFN RoHS: Compliant | 0 |
|
$5.0800 | Order Now |
|
Analog Devices Inc | 5V 15A Synchronous Step-Down S Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.0500 / $6.4000 | Buy Now |
DISTI #
4141103
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.7456 / $10.4217 | Buy Now |
DISTI #
4141103RL
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.4239 | Buy Now |
DISTI #
4141103
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.4239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3313EV#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3313EV#TRPBF
Analog Devices Inc
5V, 15A Synchronous Step-Down Silent Switcher in 3mm x 3mm LQFN, LGA/CASON/CH ARRY SO NO LD, 18 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
Pin Count | 18 | |
Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2023-01-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |