-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Dual 4A/Dual-Phase 8A Step-Down DC/DC Regulator in 2.2mm x 2.7mm WLCSP, CHIPS W/SOLDER BUMPS/WLCSP, 30 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8809
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Dc/Dc Converter Type:-, Input Voltage Min:2.25V, Input Voltage Max:5.5V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Wlcsp, No. Of Pins:30Pins, Output Current:4A, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3314AACBZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5990 |
|
$4.2600 / $7.5300 | Buy Now |
DISTI #
505-LTC3314AACBZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 4A/4A 30WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2827 In Stock |
|
$3.9521 / $7.2400 | Buy Now |
DISTI #
584-LTC3314AACBZ-R7
|
Mouser Electronics | Switching Voltage Regulators 5V, Dual 4A/Dual-Phase 8A Step-Down DC/DC Regulator in 2.2mm 2.7mm WLCSP RoHS: Compliant | 2307 |
|
$5.1700 / $7.2400 | Buy Now |
|
Analog Devices Inc | Dual 5V, 6A synchronous step d Min Qty: 1 Package Multiple: 3000 | 74990 |
|
$3.9521 / $7.2400 | Buy Now |
DISTI #
LTC3314AACBZ-R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.8900 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3314AACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3314AACBZ-R7
Analog Devices Inc
5V, Dual 4A/Dual-Phase 8A Step-Down DC/DC Regulator in 2.2mm x 2.7mm WLCSP, CHIPS W/SOLDER BUMPS/WLCSP, 30 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CHIPS W/SOLDER BUMPS/WLCSP | |
Pin Count | 30 | |
Manufacturer Package Code | CHIPS W/SOLDER BUMPS/WLCSP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2023-01-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |