Datasheets
LTC3315AJV#WTRMPBF by: Analog Devices Inc

Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN

Part Details for LTC3315AJV#WTRMPBF by Analog Devices Inc

Overview of LTC3315AJV#WTRMPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LTC3315AJV#WTRMPBF

Part # Distributor Description Stock Price Buy
DISTI # 50AK2920
Newark Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.25V, Input Voltage Max:5.5V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Lqfn-Ep, No. Of Pins:12Pins, Output Current:2A, Product Range:-Rohs Compliant: Yes |Analog Devices LTC3315AJV#WTRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 293
  • 1 $6.1500
  • 10 $5.7100
  • 25 $5.4600
  • 50 $5.1500
  • 100 $4.8900
  • 250 $4.6400
$4.6400 / $6.1500 Buy Now
DISTI # 505-LTC3315AJV#WTRMPBFCT-ND
DigiKey IC REG BUCK ADJ 2A/2A DL 12LQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3564
In Stock
  • 1 $5.9100
  • 10 $5.3430
  • 25 $5.0944
  • 100 $4.4233
  • 250 $4.3750
  • 500 $4.3750
$4.3750 / $5.9100 Buy Now
DISTI # 584-TC3315AJVWTRMPBF
Mouser Electronics Switching Voltage Regulators 2x2A, 5V Synch Step-Down Buck RoHS: Compliant 484
  • 1 $5.9100
  • 10 $5.3500
  • 25 $5.1000
  • 100 $4.4300
  • 250 $4.3800
  • 500 $4.3700
$4.3700 / $5.9100 Buy Now
Analog Devices Inc 2x2A, 5V Synch Step-Down Buck Min Qty: 1 Package Multiple: 500 10713
  • 1 $5.9100
  • 10 $5.3430
  • 25 $5.0944
  • 100 $4.4233
  • 250 $4.3750
  • 500 $4.3750
  • 1,000 $3.5000
$3.5000 / $5.9100 Buy Now
DISTI # LTC3315AWTRMPBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 0
  • 500 $4.8200
  • 1,000 $4.7000
  • 5,000 $4.5200
$4.5200 / $4.8200 Buy Now

Part Details for LTC3315AJV#WTRMPBF

LTC3315AJV#WTRMPBF CAD Models

LTC3315AJV#WTRMPBF Part Data Attributes

LTC3315AJV#WTRMPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC3315AJV#WTRMPBF Analog Devices Inc Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Pin Count 12
Manufacturer Package Code 05-08-1530
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.25 V
Input Voltage-Nom 3.3 V
JESD-30 Code S-PQCC-N12
Length 2 mm
Number of Functions 2
Number of Terminals 12
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.5 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.5 V
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC12,.08SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 0.83 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2150 kHz
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm

Alternate Parts for LTC3315AJV#WTRMPBF

This table gives cross-reference parts and alternative options found for LTC3315AJV#WTRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3315AJV#WTRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC3315AMPV#TRMPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AMPV#TRMPBF
LTC3315AIV#WTRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AIV#WTRPBF
LTC3315AJV#WTRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AJV#WTRPBF
LTC3315AJV#TRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AJV#TRPBF
LTC3315AJV#TRMPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AJV#TRMPBF
LTC3315AEV#WTRMPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AEV#WTRMPBF
LTC3315AEV#WTRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AEV#WTRPBF
LTC3315AEV#TRMPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AEV#TRMPBF
LTC3315AMPV#TRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AMPV#TRPBF
LTC3315AEV#TRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AEV#TRPBF
Part Number Description Manufacturer Compare
LTC3315AMPV#TRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AMPV#TRPBF
LTC3315AJV#TRMPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AJV#TRMPBF
LTC3315AIV#TRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AIV#TRPBF
LTC3315AHV#WTRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AHV#WTRPBF
LTC3315AJV#TRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AJV#TRPBF
LTC3315AEV#WTRMPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AEV#WTRMPBF
LTC3315AEV#WTRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AEV#WTRPBF
LTC3315AJV#WTRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AJV#WTRPBF
LTC3315AACBZ-R7 Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AACBZ-R7
LTC3315AEV#TRPBF Dual 5V, 2A Synchronous Step-Down  DC/DCs in 2mm x 2mm LQFN Analog Devices Inc LTC3315AJV#WTRMPBF vs LTC3315AEV#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3315AJV#WTRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3315AJV#WTRMPBF by Analog Devices Inc

  • Please alert me when LTC3315AJV#WTRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC3315AJV#WTRMPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3315AJV#WTRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC3315AJV#WTRMPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3315AJV#WTRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3315AJV#WTRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: